- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-104-01-T-SV-P-TR
Samtec
TSM-104-01-T-SV-P-TR
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-104-01-T-SV-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C