- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-104-01-L-SV-P
Samtec
TSM-104-01-L-SV-P
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-104-01-L-SV-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C