- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-104-01-L-SV
Samtec
TSM-104-01-L-SV
Board-To-Board Connector - 2.54 mm - 4 Contacts - Header - Surface Mount - 1 Row.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - 2.54 mm - 4 Contacts - Header - Surface Mount - 1 Row.
Search Keywords: TSM10401LSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-104-01-L-SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-104-01-L-SV RoHS compliant?
Yes, TSM-104-01-L-SV is RoHS compliant.
What is the lead time for TSM-104-01-L-SV?
The standard lead time for TSM-104-01-L-SV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,474
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.5588
500
$0.4100
1,000
$0.3140
2,500
$0.2784
5,000
$0.2449
7,500
$0.2127
10,000
$0.1834
15,000 +
$0.1541
Click for Quote
Log in
to unlock special pricing