- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-104-01-L-DV-P-TR
Samtec
TSM-104-01-L-DV-P-TR
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
Search Keywords: TSM10401LDVPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-104-01-L-DV-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is TSM-104-01-L-DV-P-TR RoHS compliant?
Yes, TSM-104-01-L-DV-P-TR is RoHS compliant.
What is the lead time for TSM-104-01-L-DV-P-TR?
The standard lead time for TSM-104-01-L-DV-P-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,257
Ships today, if you order in
Manufacturer Stock:
20,940
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.5459
250
$0.4729
1,000
$0.4445
2,500
$0.4248
5,000
$0.4156
7,500
$0.4070
10,000
$0.4062
15,000 +
$0.4029
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT