- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-103-02-T-DV
Samtec
TSM-103-02-T-DV
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Tube
Search Keywords: TSM10302TDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-103-02-T-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-103-02-T-DV RoHS compliant?
Yes, TSM-103-02-T-DV is RoHS compliant.
What is the lead time for TSM-103-02-T-DV?
The standard lead time for TSM-103-02-T-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
608
Ships today, if you order in
Manufacturer Stock:
636
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$0.4712
500
$0.4149
1,000
$0.2949
2,500
$0.2516
5,000
$0.1779
7,500
$0.1732
10,000
$0.1699
15,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing