Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-103-01-T-SV

Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - Surface Mount - 1 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - Surface Mount - 1 Row.
Search Keywords: TSM10301TSV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-103-01-T-SV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Voltage Rating: 4753584VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-103-01-T-SV RoHS compliant?
Yes, TSM-103-01-T-SV is RoHS compliant.
What is the lead time for TSM-103-01-T-SV?
The standard lead time for TSM-103-01-T-SV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,199
Ships today, if you order in
Manufacturer Stock:
4,666 can ship
Minimum Order Quantity:
100
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2163
1,000
$0.1459
2,500
$0.1309
5,000
$0.1038
7,500
$0.1031
25,000
$0.1010
50,000
$0.0991
100,000 +
$0.0989
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!