Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-103-01-S-SV

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Bulk
Search Keywords: TSM10301SSV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSM-103-01-S-SV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    4753584VAC
  • Maximum Current Rating:
    5.4/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-103-01-S-SV RoHS compliant?
Yes, TSM-103-01-S-SV is RoHS compliant.
What is the lead time for TSM-103-01-S-SV?
The standard lead time for TSM-103-01-S-SV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,020
Ships today, if you order in
Manufacturer Stock:
2,742 can ship
Minimum Order Quantity:
50
2 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.3598
500
$0.3270
1,000
$0.3102
2,500
$0.3098
5,000
$0.2959
7,500
$0.2956
10,000
$0.2923
15,000 +
$0.2894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!