Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-103-01-S-DV-A-P-TR

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R
Search Keywords: TSM10301SDVAPTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-103-01-S-DV-A-P-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 475 VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-103-01-S-DV-A-P-TR RoHS compliant?
Yes, TSM-103-01-S-DV-A-P-TR is RoHS compliant.
What is the lead time for TSM-103-01-S-DV-A-P-TR?
The standard lead time for TSM-103-01-S-DV-A-P-TR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
Minimum Order Quantity:
175
Order Increment:
175
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
175
$1.74
250
$1.65
500
$1.58
1,000
$1.41
2,500
$1.33
5,000
$1.08
7,500 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!