Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-103-01-S-DV

Board-To-Board Connector - 2.54 mm - 6 Contacts - Header - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 6 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: TSM10301SDV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSM-103-01-S-DV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    4753584VAC
  • Maximum Current Rating:
    5.4/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-103-01-S-DV RoHS compliant?
Yes, TSM-103-01-S-DV is RoHS compliant.
What is the lead time for TSM-103-01-S-DV?
The standard lead time for TSM-103-01-S-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,445
Ships today, if you order in
Manufacturer Stock:
285 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/6/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.1603
250
$0.9316
500
$0.7530
1,000
$0.5536
2,500
$0.5298
5,000
$0.4790
7,500 +
$0.3234
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!