- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-103-01-L-SH-K-TR
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry SMD T/R
Search Keywords: TSM10301LSHKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-103-01-L-SH-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
50
$0.7538
250
$0.6323
1,000
$0.5239
2,500
$0.4493
5,000
$0.3945
7,500
$0.3852
10,000
$0.3467
15,000 +
$0.3458
Click for Quote
Log in
to unlock special pricing