- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-102-01-T-SV
Description
+
Board-To-Board Connector - Unshrouded - 2.54 mm - 2 Contacts - Header - Surface Mount.
Search Keywords: TSM10201TSV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-102-01-T-SV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,128
Ships today, if you order in
Minimum Order Quantity:
100
2 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$0.1658
1,000
$0.0945
2,500
$0.0892
5,000
$0.0694
7,500
$0.0691
25,000
$0.0687
50,000
$0.0684
100,000 +
$0.0680
Click for Quote
Log in
to unlock special pricing