Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-102-01-T-SH

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry SMD Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry SMD Bulk
Search Keywords: TSM10201TSH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSM-102-01-T-SH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    4753584VAC
  • Maximum Current Rating:
    5.4/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-102-01-T-SH RoHS compliant?
Yes, TSM-102-01-T-SH is RoHS compliant.
What is the lead time for TSM-102-01-T-SH?
The standard lead time for TSM-102-01-T-SH is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,631
Ships today, if you order in
Minimum Order Quantity:
100
2 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3117
1,000
$0.1512
2,500
$0.1356
5,000
$0.1310
7,500
$0.1277
25,000
$0.1237
50,000
$0.1234
100,000 +
$0.1231
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!