- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-102-01-T-DV
Samtec
TSM-102-01-T-DV
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Bulk
Search Keywords: TSM10201TDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-102-01-T-DV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:4753584VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-102-01-T-DV RoHS compliant?
Yes, TSM-102-01-T-DV is RoHS compliant.
What is the lead time for TSM-102-01-T-DV?
The standard lead time for TSM-102-01-T-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
814
Can Ship immediately
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.2945
500
$0.1899
2,500
$0.1511
5,000
$0.1500
7,500
$0.1492
25,000
$0.1488
50,000
$0.1485
100,000 +
$0.1481
Click for Quote
Log in
to unlock special pricing