Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-102-01-L-SH

Board-To-Board Connector - 2.54 mm - 2 Contacts - Header - Surface Mount - 1 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 2 Contacts - Header - Surface Mount - 1 Row.
Search Keywords: TSM10201LSH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-102-01-L-SH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header3594
Body Orientation: Right Angle3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Voltage Rating: 4753584VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-102-01-L-SH RoHS compliant?
Yes, TSM-102-01-L-SH is RoHS compliant.
What is the lead time for TSM-102-01-L-SH?
The standard lead time for TSM-102-01-L-SH is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,360
Ships today, if you order in
Manufacturer Stock:
865 can ship
Minimum Order Quantity:
100
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2883
500
$0.2204
1,000
$0.1788
2,500
$0.1626
5,000
$0.1498
7,500
$0.1385
10,000
$0.1382
15,000 +
$0.1378
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!