- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TS-116-G-AA
Description
+
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: TS116GAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TS-116-G-AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
14
Order Increment:
14
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$5.17
14
$4.70
50
$4.14
100
$3.97
250
$3.75
500
$2.73
1,000
$2.45
2,500
$1.93
5,000 +
$1.46
Click for Quote
Log in
to unlock special pricing