- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMS-140-01-S-S-RA
Description
+
Conn Unshrouded Header HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: TMS14001SSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMS-140-01-S-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
11
$8.51
25
$7.78
50
$7.48
100
$5.96
250
$5.62
500
$5.12
1,000
$4.14
2,500 +
$3.11
Click for Quote
Log in
to unlock special pricing