- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMS-105-57-G-S
Description
+
Through-Hole Micro Header, 0.050" X 0.100" Pitch |Samtec TMS-105-57-G-S
Search Keywords: TMS10557GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMS-105-57-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.3788
250
$1.1203
500
$1.0701
1,000
$0.8486
2,500
$0.7644
5,000
$0.6466
7,500
$0.6265
10,000 +
$0.4933
Click for Quote
Log in
to unlock special pricing