Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TMS-103-02-G-S

Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TMS10302GS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TMS-103-02-G-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 1.27 mm
Number of Contacts: 3
Maximum Current Rating: 5/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TMS-103-02-G-S RoHS compliant?
Yes, TMS-103-02-G-S is RoHS compliant.
What is the lead time for TMS-103-02-G-S?
The standard lead time for TMS-103-02-G-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,735
Can Ship immediately
Manufacturer Stock:
695 can ship
Minimum Order Quantity:
50
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4611
500
$0.3171
1,000
$0.2379
2,500
$0.2244
5,000
$0.1893
7,500
$0.1884
10,000
$0.1502
15,000 +
$0.1494
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!