help desk software
Image is representational - see mfr. specs

TMS-103-01-G-S

Samtec

Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TMS10301GS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TMS-103-01-G-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    1.27 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,104
Can Ship immediately
Minimum Order:
50
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.8420
500
$0.4471
1,000
$0.3312
2,500
$0.3133
5,000
$0.3011
7,500
$0.2996
10,000
$0.2981
15,000 +
$0.2966
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5