- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMS-102-02-L-S
Description
+
Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TMS10202LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMS-102-02-L-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:1.27 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
You may purchase all in-stock quantity of 250
Stock lot only:
250
Minimum Order Quantity:
358
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
100
$0.2301
1,000
$0.1426
2,500
$0.1346
5,000
$0.1075
7,500
$0.1070
25,000
$0.1064
50,000
$0.1059
100,000 +
$0.1054
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments