- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-110-01-G-S-RA
Description
+
Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Bulk
Search Keywords: TMM11001GSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-110-01-G-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:281 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
969
Ships today, if you order in
Minimum Order Quantity:
65
2 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
65
$2.0700
250
$1.6400
500
$1.4500
1,000
$0.9751
2,500
$0.9058
5,000
$0.9037
7,500 +
$0.9007
Click for Quote
Log in
to unlock special pricing