- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-108-03-S-D
Description
+
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Bulk
Search Keywords: TMM10803SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-108-03-S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:281 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
464
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$1.932
100
$1.728
250
$1.689
500
$1.665
1,000
$1.389
2,500
$1.167
5,000
$0.952
7,500 +
$0.940
Click for Quote
Log in
to unlock special pricing