Available Replacements
Alternative Packaging
TMM-107-06-L-D-SM-TR
TMM-107-06-L-D-SM-TR

Samtec

In Stock: 20

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

TMM-107-06-L-D-SM

Samtec

Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Tube
Search Keywords: TMM10706LDSM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TMM-107-06-L-D-SM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    281 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
Minimum Order Quantity:
25
2 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.2991
25
$1.1810
100
$1.1340
250
$1.1030
500
$1.0800
1,000
$0.8750
2,500
$0.7180
5,000
$0.5600
7,500 +
$0.5520
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!