Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TMM-107-01-G-D-SM

Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Automotive Tube
Search Keywords: TMM10701GDSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TMM-107-01-G-D-SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 14
Maximum Voltage Rating: 500 VAC
Maximum Current Rating: 3.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TMM-107-01-G-D-SM RoHS compliant?
Yes, TMM-107-01-G-D-SM is RoHS compliant.
What is the lead time for TMM-107-01-G-D-SM?
The standard lead time for TMM-107-01-G-D-SM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 852
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.47
100
$1.88
250
$1.86
500
$1.67
1,000
$1.66
2,500
$1.65
5,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!