Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TMM-105-01-L-D-SM

Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube
Search Keywords: TMM10501LDSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TMM-105-01-L-D-SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 10
Maximum Voltage Rating: 281 VAC
Maximum Current Rating: 3.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TMM-105-01-L-D-SM RoHS compliant?
Yes, TMM-105-01-L-D-SM is RoHS compliant.
What is the lead time for TMM-105-01-L-D-SM?
The standard lead time for TMM-105-01-L-D-SM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,538
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.260
250
$0.972
500
$0.788
1,000
$0.570
2,500
$0.511
5,000
$0.509
7,500 +
$0.506
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!