Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TMM-105-01-L-D-RA

Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Automotive Bulk
Search Keywords: TMM10501LDRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TMM-105-01-L-D-RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 10
Maximum Voltage Rating: 500 VAC
Maximum Current Rating: 5.5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TMM-105-01-L-D-RA RoHS compliant?
Yes, TMM-105-01-L-D-RA is RoHS compliant.
What is the lead time for TMM-105-01-L-D-RA?
The standard lead time for TMM-105-01-L-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,659
Ships today, if you order in
Manufacturer Stock:
166 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.869
250
$1.054
500
$0.814
1,000
$0.749
2,500
$0.725
5,000
$0.723
7,500 +
$0.721
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!