- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-104-06-L-D-SM
Description
+
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Tube
Search Keywords: TMM10406LDSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-104-06-L-D-SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:281 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
You may purchase all in-stock quantity of 95
Stock lot only:
95
Minimum Order Quantity:
100
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$1.0788
100
$0.9807
250
$0.7968
500
$0.7949
1,000
$0.6257
2,500
$0.4970
5,000
$0.3815
7,500 +
$0.3805
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments