Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TMM-103-03-G-S

Conn Unshrouded Header HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TMM10303GS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TMM-103-03-G-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    281 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TMM-103-03-G-S RoHS compliant?
Yes, TMM-103-03-G-S is RoHS compliant.
What is the lead time for TMM-103-03-G-S?
The standard lead time for TMM-103-03-G-S is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,031
Can Ship immediately
Manufacturer Stock:
920 can ship
Minimum Order Quantity:
50
2 Weeks can ship 9/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5340
500
$0.3915
1,000
$0.2618
2,500
$0.2429
5,000
$0.1659
7,500
$0.1651
10,000
$0.1642
15,000 +
$0.1634
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!