- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-103-01-G-D
Samtec
TMM-103-01-G-D
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Bulk
Search Keywords: TMM10301GD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-103-01-G-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:281 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TMM-103-01-G-D RoHS compliant?
Yes, TMM-103-01-G-D is RoHS compliant.
What is the lead time for TMM-103-01-G-D?
The standard lead time for TMM-103-01-G-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
857
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$1.081
250
$0.995
500
$0.880
1,000
$0.702
2,500
$0.569
5,000
$0.567
7,500
$0.566
10,000 +
$0.565
Click for Quote
Log in
to unlock special pricing