- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-102-03-L-D
Samtec
TMM-102-03-L-D
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Automotive Bulk
Search Keywords: TMM10203LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-102-03-L-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TMM-102-03-L-D RoHS compliant?
Yes, TMM-102-03-L-D is RoHS compliant.
What is the lead time for TMM-102-03-L-D?
The standard lead time for TMM-102-03-L-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
926
Can Ship immediately
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.5616
500
$0.3833
1,000
$0.2564
2,500
$0.2370
5,000
$0.2358
7,500
$0.2352
10,000
$0.2346
15,000 +
$0.2341
Click for Quote
Log in
to unlock special pricing