Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TMM-102-02-L-S

Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Bulk
Search Keywords: TMM10202LS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TMM-102-02-L-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    281 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TMM-102-02-L-S RoHS compliant?
Yes, TMM-102-02-L-S is RoHS compliant.
What is the lead time for TMM-102-02-L-S?
The standard lead time for TMM-102-02-L-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in You may purchase all in-stock quantity of 30
Manufacturer Stock:
5,900 can ship
Stock lot only:
30
Minimum Order Quantity:
100
2 Weeks can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3007
100
$0.2734
500
$0.1768
2,500
$0.1400
5,000
$0.1390
7,500
$0.1383
25,000
$0.1380
50,000
$0.1376
100,000 +
$0.1373
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!