Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TMM-102-01-T-D-RA

Conn Unshrouded Header HDR 4 POS 2mm Solder RA Thru-Hole Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 4 POS 2mm Solder RA Thru-Hole Automotive Bulk
Search Keywords: TMM10201TDRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TMM-102-01-T-D-RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 4
Maximum Voltage Rating: 500 VAC
Maximum Current Rating: 5.5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TMM-102-01-T-D-RA RoHS compliant?
Yes, TMM-102-01-T-D-RA is RoHS compliant.
What is the lead time for TMM-102-01-T-D-RA?
The standard lead time for TMM-102-01-T-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,480 can ship
Minimum Order Quantity:
100
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4806
500
$0.2903
2,500
$0.2100
5,000
$0.1707
7,500
$0.1653
25,000
$0.1649
50,000
$0.1645
100,000 +
$0.1641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!