Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TLW-120-06-T-S

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TLW12006TS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TLW-120-06-T-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 5.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TLW-120-06-T-S RoHS compliant?
Yes, TLW-120-06-T-S is RoHS compliant.
What is the lead time for TLW-120-06-T-S?
The standard lead time for TLW-120-06-T-S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.0196
10
$1.8360
100
$1.7210
250
$1.6750
500
$1.6400
1,000
$1.1990
2,500
$1.0570
5,000
$0.7840
7,500 +
$0.7740
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!