Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TLW-108-05-G-D

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TLW10805GD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TLW-108-05-G-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 5.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TLW-108-05-G-D RoHS compliant?
Yes, TLW-108-05-G-D is RoHS compliant.
What is the lead time for TLW-108-05-G-D?
The standard lead time for TLW-108-05-G-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 517
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.56
50
$2.78
250
$2.52
500
$2.23
1,000
$1.63
2,500
$1.54
5,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!