- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TLW-106-06-G-S
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TLW10606GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TLW-106-06-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
67
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$1.903
67
$1.730
250
$1.520
500
$1.350
1,000 +
$1.280
Click for Quote
Log in
to unlock special pricing