- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TLW-103-05-G-S
Samtec
TLW-103-05-G-S
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TLW10305GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TLW-103-05-G-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TLW-103-05-G-S RoHS compliant?
Yes, TLW-103-05-G-S is RoHS compliant.
What is the lead time for TLW-103-05-G-S?
The standard lead time for TLW-103-05-G-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,831
Can Ship immediately
Manufacturer Stock:
687
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$0.6804
250
$0.5423
1,000
$0.3621
2,500
$0.3431
5,000
$0.3414
7,500 +
$0.3397
Click for Quote
Log in
to unlock special pricing