Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TLE-110-01-G-DV-A

Conn Socket Strip SKT 20 POS 2mm Solder ST Bottom Entry SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 20 POS 2mm Solder ST Bottom Entry SMD Tube
Search Keywords: TLE11001GDVA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TLE-110-01-G-DV-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 20
Maximum Current Rating: 3.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TLE-110-01-G-DV-A RoHS compliant?
Yes, TLE-110-01-G-DV-A is RoHS compliant.
What is the lead time for TLE-110-01-G-DV-A?
The standard lead time for TLE-110-01-G-DV-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,481
Can Ship immediately
Manufacturer Stock:
2,334 can ship
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.74
50
$3.40
100
$2.86
250
$2.83
500
$2.44
1,000
$2.13
2,500
$2.12
5,000 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!