- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TFML-110-02-S-D
Samtec
TFML-110-02-S-D
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube
Search Keywords: TFML11002SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TFML-110-02-S-D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TFML-110-02-S-D RoHS compliant?
No, TFML-110-02-S-D is not RoHS compliant.
What is the lead time for TFML-110-02-S-D?
The standard lead time for TFML-110-02-S-D is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$4.22
50
$3.31
100
$3.07
250
$3.04
500
$2.92
1,000
$2.61
2,500
$2.60
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing