Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TFM-140-32-S-D

Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Automotive Tube
Search Keywords: TFM14032SD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TFM-140-32-S-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is TFM-140-32-S-D RoHS compliant?
Yes, TFM-140-32-S-D is RoHS compliant.
What is the lead time for TFM-140-32-S-D?
The standard lead time for TFM-140-32-S-D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 788
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$14.15
25
$12.82
50
$12.25
100
$10.95
250
$9.81
500
$8.81
1,000 +
$7.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!