- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TFM-125-02-S-D-A
Samtec
TFM-125-02-S-D-A
Board-To-Board Connector - Shrouded - 1.27 mm - 50 Contacts - Header - Surface Mount - 2 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Board-To-Board Connector - Shrouded - 1.27 mm - 50 Contacts - Header - Surface Mount - 2 Rows.
Search Keywords: TFM12502SDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TFM-125-02-S-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is TFM-125-02-S-D-A RoHS compliant?
Yes, TFM-125-02-S-D-A is RoHS compliant.
What is the lead time for TFM-125-02-S-D-A?
The standard lead time for TFM-125-02-S-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Manufacturer Stock:
329
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$7.30
25
$6.68
50
$6.41
100
$5.75
250
$5.42
500
$4.86
1,000
$4.30
2,500 +
$3.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT