Image is representational - see mfr. specs

TFM-120-01-S-D-RA

Samtec

Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYEA„¢ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYEA„¢ Tube
Search Keywords: TFM12001SDRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TFM-120-01-S-D-RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 181
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 5/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.86
25
$5.00
100
$4.21
250
$4.17
500
$3.82
1,000
$3.37
2,500
$3.34
5,000 +
$3.30
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!