Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TFM-110-02-S-D-P-TR

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Automotive T/R
Search Keywords: TFM11002SDPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TFM-110-02-S-D-P-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is TFM-110-02-S-D-P-TR RoHS compliant?
Yes, TFM-110-02-S-D-P-TR is RoHS compliant.
What is the lead time for TFM-110-02-S-D-P-TR?
The standard lead time for TFM-110-02-S-D-P-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,170
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.15
50
$3.01
100
$2.95
250
$2.87
500
$2.66
1,000
$2.46
2,500 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!