Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TFM-110-01-S-D-RA

Board-To-Board Connector - 1.27 mm - 20 Contacts - Header - Through Hole - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 1.27 mm - 20 Contacts - Header - Through Hole - 2 Rows.
Search Keywords: TFM11001SDRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TFM-110-01-S-D-RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header (4 Sides)
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is TFM-110-01-S-D-RA RoHS compliant?
Yes, TFM-110-01-S-D-RA is RoHS compliant.
What is the lead time for TFM-110-01-S-D-RA?
The standard lead time for TFM-110-01-S-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,003
Ships today, if you order in
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
10
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.51
50
$2.86
100
$2.82
250
$2.78
500
$2.77
1,000
$2.60
2,500
$2.54
5,000 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!