Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TFM-110-01-L-D-RA

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYEA„¢ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYEA„¢ Tube
Search Keywords: TFM11001LDRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TFM-110-01-L-D-RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    2503584VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is TFM-110-01-L-D-RA RoHS compliant?
Yes, TFM-110-01-L-D-RA is RoHS compliant.
What is the lead time for TFM-110-01-L-D-RA?
The standard lead time for TFM-110-01-L-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 947
Can Ship immediately
Manufacturer Stock:
5,742 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.96
50
$2.21
250
$2.07
500
$2.02
1,000
$1.97
2,500
$1.96
5,000
$1.95
7,500 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!