Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TFM-110-01-L-D

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYEA„¢ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYEA„¢ Tube
Search Keywords: TFM11001LD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TFM-110-01-L-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is TFM-110-01-L-D RoHS compliant?
Yes, TFM-110-01-L-D is RoHS compliant.
What is the lead time for TFM-110-01-L-D?
The standard lead time for TFM-110-01-L-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 883
Ships today, if you order in
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.64
100
$2.15
250
$2.11
500
$1.92
1,000
$1.74
2,500
$1.60
5,000
$1.59
7,500 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!