- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TFM-107-01-L-D-WT
Samtec
TFM-107-01-L-D-WT
Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYEA„¢ Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | TFM-107-01-L-D-WT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header (4 Sides) |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 1.27 mm |
| Number of Contacts: | 14 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 3.2/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |