Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TFM-106-02-L-DH

Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder RA Side Entry SMD TIGER EYEA„¢ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder RA Side Entry SMD TIGER EYEA„¢ Tube
Search Keywords: TFM10602LDH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TFM-106-02-L-DH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is TFM-106-02-L-DH RoHS compliant?
Yes, TFM-106-02-L-DH is RoHS compliant.
What is the lead time for TFM-106-02-L-DH?
The standard lead time for TFM-106-02-L-DH is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,020
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.28
50
$4.19
100
$3.37
250
$3.29
500
$2.83
1,000
$2.33
2,500
$2.28
5,000 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!