Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TFM-105-02-L-D-A

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER EYEA„¢ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER EYEA„¢ Tube
Search Keywords: TFM10502LDA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TFM-105-02-L-D-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3.2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is TFM-105-02-L-D-A RoHS compliant?
Yes, TFM-105-02-L-D-A is RoHS compliant.
What is the lead time for TFM-105-02-L-D-A?
The standard lead time for TFM-105-02-L-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 868
Can Ship immediately
Manufacturer Stock:
195 can ship
Minimum Order Quantity:
25
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.948
100
$1.254
250
$1.153
500
$1.088
1,000
$0.992
2,500
$0.956
5,000
$0.949
7,500 +
$0.942
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!