- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-10-S-12.00-01-N
Description
+
Cable Assembly 0.3m 28AWG 2mm 20 POS IDC Connector F TIGER EYEA„¢ Bulk
Search Keywords: TCSD10S120001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-10-S-12.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.3 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
12
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
12
$8.52
25
$6.92
50
$6.90
100
$6.31
250
$5.79
500
$5.52
1,000
$4.48
2,500 +
$3.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments