- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- TCSD-10-D-12.00-01-N
Description
+
Cable Assembly 0.3m 28AWG 2mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYEA„¢ Bulk
Search Keywords: TCSD10D120001N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TCSD-10-D-12.00-01-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.3 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$12.73
25
$11.79
50
$11.45
100
$9.37
250
$8.63
500
$8.28
1,000 +
$8.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments